Technical Document
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
203.2mm
Maximum Load
4500N
Input Voltage
12V dc
Series
GX DC
Maximum Speed No Load
30mm/s
Stock information temporarily unavailable.
€ 1,025.54
€ 1,025.54 Each (ex VAT)
Thomson Linear Micro Linear Actuator, 203.2mm, 12V dc, 4500N, 30mm/s
1
€ 1,025.54
€ 1,025.54 Each (ex VAT)
Thomson Linear Micro Linear Actuator, 203.2mm, 12V dc, 4500N, 30mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 1,025.54 |
5+ | € 984.51 |
Technical Document
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
203.2mm
Maximum Load
4500N
Input Voltage
12V dc
Series
GX DC
Maximum Speed No Load
30mm/s