Thomas & Betts Cable Ties, 185.67mm x 4.57 mm, Green Polyamide 6.6, Pk-1000

RS Stock No.: 812-5570Brand: Thomas & BettsManufacturers Part No.: 7TAG009590R0006 TYH25MDistrelec Article No.: 30409214
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

185.67mm

Width

4.57 mm

Colour

Green

Material

Polyamide 6.6

Type

Non-Releasable

Quantity

1000

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Minimum Operating Temperature

-60°C

Distrelec Product Id

30409214

Product details

Ty-Rap® Heat Stabilised Cable Ties

Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.

Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C

You may be interested in
Stock information temporarily unavailable.

€ 101.07

€ 101.07 1 Bag of 1000 (ex VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.57 mm, Green Polyamide 6.6, Pk-1000

€ 101.07

€ 101.07 1 Bag of 1000 (ex VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.57 mm, Green Polyamide 6.6, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 101.07
15 - 49€ 96.01
50+€ 82.88
You may be interested in

Technical Document

Specifications

Length

185.67mm

Width

4.57 mm

Colour

Green

Material

Polyamide 6.6

Type

Non-Releasable

Quantity

1000

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Minimum Operating Temperature

-60°C

Distrelec Product Id

30409214

Product details

Ty-Rap® Heat Stabilised Cable Ties

Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.

Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C

You may be interested in