Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
PCB Mount
Pin Count
6 Pin
Series
TMP116
Stock information temporarily unavailable.
€ 15.18
€ 1.518 Each (Supplied on a Reel) (ex VAT)
Texas Instruments TMP116 Series Digital Temperature Sensor, Digital Output, PCB Mount, Serial-2 Wire, Serial-I2C,
Select packaging type
Production pack (Reel)
10
€ 15.18
€ 1.518 Each (Supplied on a Reel) (ex VAT)
Texas Instruments TMP116 Series Digital Temperature Sensor, Digital Output, PCB Mount, Serial-2 Wire, Serial-I2C,
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 20 | € 1.518 | € 7.59 |
25 - 45 | € 1.478 | € 7.39 |
50 - 95 | € 1.441 | € 7.20 |
100+ | € 1.406 | € 7.03 |
Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
PCB Mount
Pin Count
6 Pin
Series
TMP116