Texas Instruments SN74LVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

RS Stock No.: 796-8215PBrand: Texas InstrumentsManufacturers Part No.: SN74LVC16T245DGGR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS, LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.6mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

6.2mm

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.08

€ 2.108 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74LVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Select packaging type

€ 21.08

€ 2.108 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74LVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
10 - 18€ 2.108€ 4.22
20 - 48€ 1.901€ 3.80
50 - 98€ 1.707€ 3.41
100+€ 1.621€ 3.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS, LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.6mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

6.2mm

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more