Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 2 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Height
4.57mm
Maximum Operating Temperature
+85 °C
Length
24.33mm
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 1.07
€ 1.07 Each (ex VAT)
Standard
1
€ 1.07
€ 1.07 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 1.07 |
50 - 99 | € 1.02 |
100 - 249 | € 0.90 |
250 - 499 | € 0.82 |
500+ | € 0.79 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 2 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Height
4.57mm
Maximum Operating Temperature
+85 °C
Length
24.33mm
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS