Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP (DGK)
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Rail to Rail
Rail to Rail Input/Output
Stock information temporarily unavailable.
€ 586.52
€ 2.346 Each (On a Reel of 250) (ex VAT)
OPA2141AIDGKT Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 8-Pin VSSOP (DGK)
250
€ 586.52
€ 2.346 Each (On a Reel of 250) (ex VAT)
OPA2141AIDGKT Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 8-Pin VSSOP (DGK)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP (DGK)
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Rail to Rail
Rail to Rail Input/Output