Texas Instruments DS8921AM/NOPB Line Transceiver, 8-Pin SOIC

RS Stock No.: 460-718Brand: Texas InstrumentsManufacturers Part No.: DS8921AM/NOPB
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Product details

RS-422 Line Transceivers, Texas Instruments

RS-422 Line Drivers and Receivers

€ 14.92

€ 2.985 Each (In a Pack of 5) (ex VAT)

Texas Instruments DS8921AM/NOPB Line Transceiver, 8-Pin SOIC
Select packaging type

€ 14.92

€ 2.985 Each (In a Pack of 5) (ex VAT)

Texas Instruments DS8921AM/NOPB Line Transceiver, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 2.985€ 14.92
50+€ 2.524€ 12.62

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Product details

RS-422 Line Transceivers, Texas Instruments

RS-422 Line Drivers and Receivers