Transport Restrictions Apply

Testo 206-pH3 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +80 °C Max

RS Stock No.: 232-0513Brand: TestoManufacturers Part No.: 0563 2063Distrelec Article No.: 30062214
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+80 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Power Source

Battery

Minimum Operating Temperature

0°C

Height

20mm

Width

33mm

Length

197mm

Model Number p

206-pH3

Battery Life

80 h (Auto Off 10 min)

Weight

69g

Plug Type

BNC

Battery Type

CR2032

Dimensions

197 x 33 x 20mm

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 143.81

€ 143.81 Each (ex VAT)

Testo 206-pH3 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +80 °C Max

€ 143.81

€ 143.81 Each (ex VAT)

Testo 206-pH3 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +80 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+80 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Power Source

Battery

Minimum Operating Temperature

0°C

Height

20mm

Width

33mm

Length

197mm

Model Number p

206-pH3

Battery Life

80 h (Auto Off 10 min)

Weight

69g

Plug Type

BNC

Battery Type

CR2032

Dimensions

197 x 33 x 20mm

Maximum Operating Temperature

+60°C

Country of Origin

China