Technical Document
Specifications
Brand
TesaWidth
19mm
Thickness
1.0mm
Length
50m
Backing Material
PE Foam
Colour
White
Adhesion Strength
13.5
Adhesive Material
Acrylic
Tensile Strength
10N/cm
Model Number
62510
Series
tesa 62510
Country of Origin
Germany
Stock information temporarily unavailable.
€ 19.51
€ 19.51 Each (ex VAT)
Tesa 62510, Tesa 62510 White Foam Tape, 19mm x 50m, 1.0mm Thick
1
€ 19.51
€ 19.51 Each (ex VAT)
Tesa 62510, Tesa 62510 White Foam Tape, 19mm x 50m, 1.0mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaWidth
19mm
Thickness
1.0mm
Length
50m
Backing Material
PE Foam
Colour
White
Adhesion Strength
13.5
Adhesive Material
Acrylic
Tensile Strength
10N/cm
Model Number
62510
Series
tesa 62510
Country of Origin
Germany