Tente Black Rubber Ageing Resistant Trolley Wheel, 205kg

RS Stock No.: 454-1426Brand: TenteManufacturers Part No.: PVR200/50X25LM58
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

205kg

Tyre Material

Rubber

Hub Material

Polypropylene

Features

Ageing Resistant

Hub Bearing Type

Roller Bearing

Hub Diameter

58mm

Bore Length

58mm

Colour

Black

Product details

Material Handling Wheel PVR Series

Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces

Stock information temporarily unavailable.

€ 18.98

€ 18.98 Each (ex VAT)

Tente Black Rubber Ageing Resistant Trolley Wheel, 205kg

€ 18.98

€ 18.98 Each (ex VAT)

Tente Black Rubber Ageing Resistant Trolley Wheel, 205kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.98
5 - 9€ 18.24
10+€ 17.85

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

205kg

Tyre Material

Rubber

Hub Material

Polypropylene

Features

Ageing Resistant

Hub Bearing Type

Roller Bearing

Hub Diameter

58mm

Bore Length

58mm

Colour

Black

Product details

Material Handling Wheel PVR Series

Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces