Tente Brown Polyurethane Corrosion Resistant Trolley Wheel, 1400kg

RS Stock No.: 471-196Brand: TenteManufacturers Part No.: FTP 150X50-?20 NL60
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

150mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

1400kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Corrosion Resistant

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Brown

Country of Origin

France

Product details

Support Wheel FTP

Support Wheel
Wheel centre made of cast iron
Tread made of Polyurethane, casted
Precision ball bearings

Standards

EN 12533

BT Rolatruc Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

You may be interested in
Stock information temporarily unavailable.

$ 102.12

$ 102.12 Each (ex VAT)

Tente Brown Polyurethane Corrosion Resistant Trolley Wheel, 1400kg

$ 102.12

$ 102.12 Each (ex VAT)

Tente Brown Polyurethane Corrosion Resistant Trolley Wheel, 1400kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 102.12
5 - 9$ 98.04
10+$ 95.99
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

150mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

1400kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Corrosion Resistant

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Brown

Country of Origin

France

Product details

Support Wheel FTP

Support Wheel
Wheel centre made of cast iron
Tread made of Polyurethane, casted
Precision ball bearings

Standards

EN 12533

BT Rolatruc Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

You may be interested in