Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Load Capacity
100kg
Mounting Type
Plate
Includes Brake
No
Overall Height
155mm
Wheel Width
37mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Roller Bearing
Product details
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
€ 21.96
€ 21.96 Each (ex VAT)
1
€ 21.96
€ 21.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.96 |
5 - 9 | € 21.12 |
10+ | € 20.67 |
Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Load Capacity
100kg
Mounting Type
Plate
Includes Brake
No
Overall Height
155mm
Wheel Width
37mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Roller Bearing
Product details
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work