Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.: 322-2073Brand: TenteManufacturers Part No.: 2477UYP125P30CHC10X90
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

162mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Bearing Type

Precision Bearing

Hub Material

Steel

Product details

Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.

Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting

You may be interested in
Stock information temporarily unavailable.

€ 32.71

€ 32.71 Each (ex VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

€ 32.71

€ 32.71 Each (ex VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

162mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Bearing Type

Precision Bearing

Hub Material

Steel

Product details

Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.

Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting

You may be interested in