Technical Document
Specifications
Range
Preventa
Series
XUSL4M
Beam Resolution
300mm
Component Type
Receiver, Transmitter
Safety Type
4
SIL IEC 61508
3
Number Of Beams
4
Protective Height
910mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
4 m, 12 m
Maximum Response Time
5.5 ms
Length
55mm
Supply Voltage
24 V dc
Features
2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs
Width
50mm
Terminal Type
5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)
Application
Body
Dimensions
55 x 50 x 1085 mm
€ 2,077.68
€ 2,077.68 1 Pair (ex VAT)
1
€ 2,077.68
€ 2,077.68 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Preventa
Series
XUSL4M
Beam Resolution
300mm
Component Type
Receiver, Transmitter
Safety Type
4
SIL IEC 61508
3
Number Of Beams
4
Protective Height
910mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
4 m, 12 m
Maximum Response Time
5.5 ms
Length
55mm
Supply Voltage
24 V dc
Features
2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs
Width
50mm
Terminal Type
5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)
Application
Body
Dimensions
55 x 50 x 1085 mm