Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Right Angle 4P4C -Way

RS Stock No.: 171-1855Brand: TelegartnerManufacturers Part No.: J00026A4113
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

4P4C

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

Length

45.7mm

Width

13.9mm

Depth

41mm

Series

MFP8

Series Number

J00026A

Contact Plating

Gold over Nickel

Country of Origin

Germany

Product details

Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs

MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gbit Ethernet/s (10GBase-T). And with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) making them a versatile product suitable for use in various applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from diecast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference. All models are highly reliable and excellent quality.

Features & Benefits

Stock numbers 878-7405 and 878-7409 have a straight cable entry, stock number 878-7418 is a PROFINET version.
Stock numbers 878-7427, 878-7421, 878-7430 and 878-7433 have a cable entry from 4 directions in 4 x 90° steps.
These MFP8 Cat.6A field assembly RJ45 plugs are connected to cables using the MFP8 wire managers which need to be ordered separately (see stock numbers 878-7415, 878-7424 and 878-7411

Additional Information

More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.

Standards

Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at

Telegartner DataVoice Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 267.76

€ 26.776 Each (In a Pack of 10) (ex VAT)

Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Right Angle 4P4C -Way

€ 267.76

€ 26.776 Each (In a Pack of 10) (ex VAT)

Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Right Angle 4P4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

4P4C

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

Length

45.7mm

Width

13.9mm

Depth

41mm

Series

MFP8

Series Number

J00026A

Contact Plating

Gold over Nickel

Country of Origin

Germany

Product details

Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs

MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gbit Ethernet/s (10GBase-T). And with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) making them a versatile product suitable for use in various applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from diecast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference. All models are highly reliable and excellent quality.

Features & Benefits

Stock numbers 878-7405 and 878-7409 have a straight cable entry, stock number 878-7418 is a PROFINET version.
Stock numbers 878-7427, 878-7421, 878-7430 and 878-7433 have a cable entry from 4 directions in 4 x 90° steps.
These MFP8 Cat.6A field assembly RJ45 plugs are connected to cables using the MFP8 wire managers which need to be ordered separately (see stock numbers 878-7415, 878-7424 and 878-7411

Additional Information

More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.

Standards

Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at

Telegartner DataVoice Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more