Technical Document
Specifications
Brand
TektronixAdapter Type
AC/DC
Calibrated
RSCAL
Maximum Conductor Size
12mm
Safety Category
CAT III 600V
Connector Type
BNC
Maximum Bandwidth
100kHz
Model Number p
A622
Safety Category Voltage
600V
Bandwidth
DC → 100kHz
Safety Category Level
CAT III
Country of Origin
United States
€ 1,436.91
€ 1,436.91 Each (ex VAT)
Calibration type
RS Calibration
1
€ 1,436.91
€ 1,436.91 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixAdapter Type
AC/DC
Calibrated
RSCAL
Maximum Conductor Size
12mm
Safety Category
CAT III 600V
Connector Type
BNC
Maximum Bandwidth
100kHz
Model Number p
A622
Safety Category Voltage
600V
Bandwidth
DC → 100kHz
Safety Category Level
CAT III
Country of Origin
United States