Technical Document
Specifications
Brand
TE ConnectivityResistance
8.2kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
€ 1.16
€ 0.012 Each (In a Bag of 100) (ex VAT)
Standard
100
€ 1.16
€ 0.012 Each (In a Bag of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.012 | € 1.16 |
1000 - 2400 | € 0.008 | € 0.81 |
2500 - 4900 | € 0.007 | € 0.69 |
5000 - 9900 | € 0.007 | € 0.69 |
10000+ | € 0.006 | € 0.58 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
8.2kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance