Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity 1kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B1K0E
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity 1kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B1K0E
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China