TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series

RS Stock No.: 157-3824Brand: TE ConnectivityManufacturers Part No.: CGAT-18/6-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +80 °C

Flame Retardant

Yes

Halogen Free

No

Series

CGAT

Standards Met

E85381

Country of Origin

Czech Republic

Product details

CGAT Adhesive lined 3:1

The CGAT Series is a range of heat shrink tubing specifically designed to provide environmental protection and sealing for electrical components and has been designed for commercial use. The tubing has an inner meltable adhesive lining that when heated forms a moisture proof seal.

Features and Benefits

• Provides environmental sealing for electrical components, wire breakouts and cable jackets
• High strength bonding
• Flame retardant jacket
• Polyolefin material – commonly used insulating material, flexible and durable
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Standard black in colour
• Operating temperature range of -30 to +80 °C
• Minimum shrink temperature: +80 °C
• Supplied in lengths of 1.2m

For CGAT kit, see RS Stock No. 364-1503

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +80 °C

Flame Retardant

Yes

Halogen Free

No

Series

CGAT

Standards Met

E85381

Country of Origin

Czech Republic

Product details

CGAT Adhesive lined 3:1

The CGAT Series is a range of heat shrink tubing specifically designed to provide environmental protection and sealing for electrical components and has been designed for commercial use. The tubing has an inner meltable adhesive lining that when heated forms a moisture proof seal.

Features and Benefits

• Provides environmental sealing for electrical components, wire breakouts and cable jackets
• High strength bonding
• Flame retardant jacket
• Polyolefin material – commonly used insulating material, flexible and durable
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Standard black in colour
• Operating temperature range of -30 to +80 °C
• Minimum shrink temperature: +80 °C
• Supplied in lengths of 1.2m

For CGAT kit, see RS Stock No. 364-1503

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.