TE Connectivity, Positive Lock .250 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 173-5283Brand: TE ConnectivityManufacturers Part No.: 926525-1
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

3

Tab Width

6.35mm

Series

Positive Lock .250

Country of Origin

United Kingdom

Product details

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

€ 551.99

€ 0.221 Each (In a Pack of 2500) (ex VAT)

TE Connectivity, Positive Lock .250 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

€ 551.99

€ 0.221 Each (In a Pack of 2500) (ex VAT)

TE Connectivity, Positive Lock .250 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

3

Tab Width

6.35mm

Series

Positive Lock .250

Country of Origin

United Kingdom

Product details

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range