TE Connectivity 6339160 Series Female RJ45 Connector, Surface Mount, Cat5 Right Angle 1 Port 8P8C -Way

RS Stock No.: 787-1685Brand: TE ConnectivityManufacturers Part No.: 6339160-1Distrelec Article No.: 30272707
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Right Angle

Length

16.26mm

Width

13.35mm

Depth

15.62mm

Series

6339160

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Product details

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors

TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Features and benefits:

• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating

Applications:

• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations

These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.47

€ 2.47 Each (ex VAT)

TE Connectivity 6339160 Series Female RJ45 Connector, Surface Mount, Cat5 Right Angle 1 Port 8P8C -Way

€ 2.47

€ 2.47 Each (ex VAT)

TE Connectivity 6339160 Series Female RJ45 Connector, Surface Mount, Cat5 Right Angle 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 2.47
15 - 49€ 2.23
50+€ 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Right Angle

Length

16.26mm

Width

13.35mm

Depth

15.62mm

Series

6339160

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Product details

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors

TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Features and benefits:

• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating

Applications:

• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations

These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more