TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

RS Stock No.: 164-8664Brand: TE ConnectivityManufacturers Part No.: 5747840-4
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

30.81mm

Width

12.55mm

Depth

18.62mm

Contact Material

Brass

Dimensions

30.81 x 12.55 x 18.62mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,492.09

€ 2.296 Each (In a Tray of 650) (ex VAT)

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

€ 1,492.09

€ 2.296 Each (In a Tray of 650) (ex VAT)

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

30.81mm

Width

12.55mm

Depth

18.62mm

Contact Material

Brass

Dimensions

30.81 x 12.55 x 18.62mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more