Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
24
Number Of Rows
2
Gender
Male
Pitch
1.27mm
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
CHAMP -LATCH
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Product details
TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 821-8833, 821-2466 ) or bail lock and screwlocks (stock number 821-8802 ) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.
TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors
€ 9,179.81
€ 18.36 Each (In a Bag of 500) (ex VAT)
500
€ 9,179.81
€ 18.36 Each (In a Bag of 500) (ex VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
24
Number Of Rows
2
Gender
Male
Pitch
1.27mm
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
CHAMP -LATCH
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Product details
TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 821-8833, 821-2466 ) or bail lock and screwlocks (stock number 821-8802 ) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.