TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 163-9545Brand: TE ConnectivityManufacturers Part No.: 5-1634504-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector

50 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 50 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector

50 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 50 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more