Technical Document
Specifications
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
MCON
Contact Size
1.2mm
Series
MCON 1.2
Tip Length
40mm
Series Number
1579018
Product details
TE Connectivity Extraction Tool for MCON 1.2 Contacts
Extraction tpol for extracting MCON 1.2 contacts from connector housing (TE part number 1703440)
TE Connectivity Insertion and Extraction Tooling
Stock information temporarily unavailable.
€ 156.39
€ 156.39 Each (ex VAT)
TE Connectivity Extraction Tool, MCON 1.2 Series, MCON Contact, Contact size 1.2mm
1
€ 156.39
€ 156.39 Each (ex VAT)
TE Connectivity Extraction Tool, MCON 1.2 Series, MCON Contact, Contact size 1.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 156.39 |
10 - 24 | € 152.17 |
25 - 49 | € 148.11 |
50+ | € 144.35 |
Technical Document
Specifications
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
MCON
Contact Size
1.2mm
Series
MCON 1.2
Tip Length
40mm
Series Number
1579018
Product details
TE Connectivity Extraction Tool for MCON 1.2 Contacts
Extraction tpol for extracting MCON 1.2 contacts from connector housing (TE part number 1703440)