TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15 Contact(s), 6.35mm Pitch, 3 Row(s),

RS Stock No.: 136-1652Brand: TE ConnectivityManufacturers Part No.: 350434-1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Universal MATE-N-LOK

Pitch

6.35mm

Number Of Contacts

15

Number Of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

19.0A

Voltage Rating

600.0 V

Country of Origin

United States

Product details

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers

A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.00

€ 1.40 Each (In a Bag of 50) (ex VAT)

TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15 Contact(s), 6.35mm Pitch, 3 Row(s),

€ 70.00

€ 1.40 Each (In a Bag of 50) (ex VAT)

TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15 Contact(s), 6.35mm Pitch, 3 Row(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Universal MATE-N-LOK

Pitch

6.35mm

Number Of Contacts

15

Number Of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

19.0A

Voltage Rating

600.0 V

Country of Origin

United States

Product details

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers

A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more