Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPOWER
Insulation
Uninsulated
Inner Ring Diameter
9.91mm
Outer Ring Diameter
22.1mm
Minimum Wire Size mm²
50mm²
Maximum Wire Size mm²
60mm²
Minimum Wire Size AWG
1/0AWG
Maximum Wire Size AWG
1/0AWG
Stud Size
9.53mm
Contact Material
Copper
Contact Plating
Tin
Thickness
2.54mm
Overall Length
50.04mm
Product details
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
€ 6.43
€ 6.43 Each (ex VAT)
1
€ 6.43
€ 6.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 6.43 |
5 - 24 | € 6.14 |
25+ | € 5.84 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPOWER
Insulation
Uninsulated
Inner Ring Diameter
9.91mm
Outer Ring Diameter
22.1mm
Minimum Wire Size mm²
50mm²
Maximum Wire Size mm²
60mm²
Minimum Wire Size AWG
1/0AWG
Maximum Wire Size AWG
1/0AWG
Stud Size
9.53mm
Contact Material
Copper
Contact Plating
Tin
Thickness
2.54mm
Overall Length
50.04mm
Product details
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.