Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
35.46mm
Width
28.63 mm
Dimensions [L x W x D]
35.46 x 28.63mm
Series
CPC
Dimensions [L x W (x D)]
35.46 x 28.63mm
Product details
Accessories
Replacement coupling rings
Heat shrink cable entry seals fit directly onto the receptacles
Jacketed cable seal kits include a rubber seal, collar, backshell extender and a special cable clamp cradle (to be used in conjunction with cable clamp size 2)
Dust caps with either plastic strap or metal chain for use with chassis sockets and cable coupler sockets
$ 9.90
$ 9.90 Each (ex VAT)
1
$ 9.90
$ 9.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
35.46mm
Width
28.63 mm
Dimensions [L x W x D]
35.46 x 28.63mm
Series
CPC
Dimensions [L x W (x D)]
35.46 x 28.63mm
Product details
Accessories
Replacement coupling rings
Heat shrink cable entry seals fit directly onto the receptacles
Jacketed cable seal kits include a rubber seal, collar, backshell extender and a special cable clamp cradle (to be used in conjunction with cable clamp size 2)
Dust caps with either plastic strap or metal chain for use with chassis sockets and cable coupler sockets