Technical Document
Specifications
RF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
FPC
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
168.6mm
Frequency Range
5900 → 8500 MHz
Gain
3.5dBi
Maximum Frequency
8.5GHz
Connector Gender
Male
Minimum Frequency
5900MHz
Antenna Directivity
Omnidirectional
Country of Origin
China
€ 35.89
€ 1.436 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
€ 35.89
€ 1.436 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 45 | € 1.436 | € 7.18 |
50+ | € 1.374 | € 6.87 |
Technical Document
Specifications
RF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
FPC
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
168.6mm
Frequency Range
5900 → 8500 MHz
Gain
3.5dBi
Maximum Frequency
8.5GHz
Connector Gender
Male
Minimum Frequency
5900MHz
Antenna Directivity
Omnidirectional
Country of Origin
China