Technical Document
Specifications
RF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
FPC
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
168.6mm
Frequency Range
5900 → 8500 MHz
Gain
3.5dBi
Maximum Frequency
8.5GHz
Connector Gender
Male
Minimum Frequency
5900MHz
Antenna Directivity
Omnidirectional
Country of Origin
China
€ 74.70
€ 1.494 Each (In a Bag of 50) (ex VAT)
50
€ 74.70
€ 1.494 Each (In a Bag of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | € 1.494 | € 74.70 |
100 - 200 | € 1.429 | € 71.43 |
250 - 450 | € 1.318 | € 65.90 |
500 - 950 | € 1.209 | € 60.44 |
1000+ | € 1.033 | € 51.64 |
Technical Document
Specifications
RF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
FPC
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
168.6mm
Frequency Range
5900 → 8500 MHz
Gain
3.5dBi
Maximum Frequency
8.5GHz
Connector Gender
Male
Minimum Frequency
5900MHz
Antenna Directivity
Omnidirectional
Country of Origin
China