TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm

RS Stock No.: 718-3060Brand: TE ConnectivityManufacturers Part No.: 202A121-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

24.6mm

Inside Diameter Secondary

24.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

9.9mm

Shrunk Diameter Secondary

5.3mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

€ 17.59

€ 17.59 Each (ex VAT)

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm
Select packaging type

€ 17.59

€ 17.59 Each (ex VAT)

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 17.59
15 - 49€ 17.04
50+€ 16.64

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

24.6mm

Inside Diameter Secondary

24.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

9.9mm

Shrunk Diameter Secondary

5.3mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150