TE Connectivity Female Crimp Crimp Socket Contact

RS Stock No.: 164-0737Brand: TE ConnectivityManufacturers Part No.: 193990-2
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

Series

Type XII

For Use With

Circular Plastic Connectors

Contact Plating

Silver over Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

€ 953.86

€ 19.077 Each (In a Bag of 50) (ex VAT)

TE Connectivity Female Crimp Crimp Socket Contact

€ 953.86

€ 19.077 Each (In a Bag of 50) (ex VAT)

TE Connectivity Female Crimp Crimp Socket Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50€ 19.077€ 953.86
100+€ 16.216€ 810.80

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

Series

Type XII

For Use With

Circular Plastic Connectors

Contact Plating

Silver over Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.