TE Connectivity RT786 8 Pin 250V ac PCB Mount Relay Socket, for use with Relay

RS Stock No.: 302-574Brand: TE ConnectivityManufacturers Part No.: 1860991-1
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac

For Use With

Relay

Accessory Type

Socket

Series

RT786

Number of Contacts

8

Termination Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

Romania

Stock information temporarily unavailable.

€ 2.88

€ 2.88 Each (ex VAT)

TE Connectivity RT786 8 Pin 250V ac PCB Mount Relay Socket, for use with Relay

€ 2.88

€ 2.88 Each (ex VAT)

TE Connectivity RT786 8 Pin 250V ac PCB Mount Relay Socket, for use with Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

250V ac

For Use With

Relay

Accessory Type

Socket

Series

RT786

Number of Contacts

8

Termination Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

Romania