TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 495-3992Brand: TE ConnectivityManufacturers Part No.: 1634202-6
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.2 x 11.2mm

Case Material

Nylon 66

Contact Material

Silver Tin Oxide

Contact Resistance

50mΩ

Mechanical Life

100000Operations

Product details

PRG Series

10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm

Tyco Series

€ 5.80

€ 5.80 Each (ex VAT)

TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount

€ 5.80

€ 5.80 Each (ex VAT)

TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 5.80
10 - 24€ 5.51
25 - 49€ 5.21
50 - 99€ 4.93
100+€ 4.64

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.2 x 11.2mm

Case Material

Nylon 66

Contact Material

Silver Tin Oxide

Contact Resistance

50mΩ

Mechanical Life

100000Operations

Product details

PRG Series

10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm

Tyco Series