Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Length
67.31mm
Width
15.75mm
Depth
16.81mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
AMPLIMITE 109
Dimensions
67.31 x 15.75 x 16.81mm
Series Number
M24308/4-5Z
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
AMPLIMITE D-Sub Connector, Series 109, Military Spec, MIL-C-24308
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel shells, 3.05mm mounting holes and black polyester inserts as per MIL-M-24519.
The size 20 contacts required or supplied, see table, for these series 109 d-sub military Mil Spec cable connectors are stock number 680-9210 for crimp pin contacts and stock number 680-9222 for crimp socket contacts.
The series 109 military spec cable connectors will mate with any other connector that has the same insert arrangement.
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 2,003.91
€ 80.16 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
€ 2,003.91
€ 80.16 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 74 | € 80.16 |
75 - 199 | € 78.02 |
200 - 399 | € 75.95 |
400+ | € 73.97 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Length
67.31mm
Width
15.75mm
Depth
16.81mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
AMPLIMITE 109
Dimensions
67.31 x 15.75 x 16.81mm
Series Number
M24308/4-5Z
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
AMPLIMITE D-Sub Connector, Series 109, Military Spec, MIL-C-24308
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel shells, 3.05mm mounting holes and black polyester inserts as per MIL-M-24519.
The size 20 contacts required or supplied, see table, for these series 109 d-sub military Mil Spec cable connectors are stock number 680-9210 for crimp pin contacts and stock number 680-9222 for crimp socket contacts.
The series 109 military spec cable connectors will mate with any other connector that has the same insert arrangement.
TE Connectivity AMPLIMITE D-Subminiature Connectors