Technical Document
Specifications
Brand
TDKInductance
1 μH
Maximum dc Current
50mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±10%
Maximum DC Resistance
500mΩ
Series
MLF1608
Core Material
Ferrite
Maximum Self Resonant Frequency
170MHz
Minimum Quality Factor
35
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
TDK 0603 MLF1608 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
€ 35.51
€ 0.071 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
€ 35.51
€ 0.071 Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
500
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
500 - 900 | € 0.071 | € 7.10 |
1000 - 1900 | € 0.069 | € 6.87 |
2000 - 4900 | € 0.068 | € 6.76 |
5000+ | € 0.065 | € 6.53 |
Technical Document
Specifications
Brand
TDKInductance
1 μH
Maximum dc Current
50mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±10%
Maximum DC Resistance
500mΩ
Series
MLF1608
Core Material
Ferrite
Maximum Self Resonant Frequency
170MHz
Minimum Quality Factor
35
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
TDK 0603 MLF1608 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc