TDK-Lambda Switching Power Supply, CUS400M-36/AX5, 36V dc, 6.94A, 400W, Dual Output, 85 → 264V ac Input Voltage

RS Stock No.: 209-5787Brand: TDK-LambdaManufacturers Part No.: CUS400M-36/AX5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

6.94A

Power Rating

400W

Number of Outputs

2

Input Voltage

85 → 264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

CUS400M

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 196.19

€ 196.19 Each (ex VAT)

TDK-Lambda Switching Power Supply, CUS400M-36/AX5, 36V dc, 6.94A, 400W, Dual Output, 85 → 264V ac Input Voltage

€ 196.19

€ 196.19 Each (ex VAT)

TDK-Lambda Switching Power Supply, CUS400M-36/AX5, 36V dc, 6.94A, 400W, Dual Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 196.19
5 - 9€ 190.30
10 - 24€ 184.42
25 - 49€ 178.53
50+€ 172.66

Technical Document

Specifications

Output Voltage

36V dc

Output Current

6.94A

Power Rating

400W

Number of Outputs

2

Input Voltage

85 → 264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

CUS400M

Country of Origin

United Kingdom