Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan
Stock information temporarily unavailable.
€ 15.76
€ 15.76 Each (ex VAT)
TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 4.5 → 18 V dc Input, 3W, Through Hole
1
€ 15.76
€ 15.76 Each (ex VAT)
TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 4.5 → 18 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 15.76 |
5 - 9 | € 15.25 |
10 - 99 | € 14.76 |
100+ | € 14.27 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan