Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 175 x 80.8 x 45.8mm

RS Stock No.: 906-0411Brand: Takachi Electric IndustrialManufacturers Part No.: AWN8-5-18EBB
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

Aluminium

External Length

175 mm

External Width

80.8 mm

External Height

45.8 mm

External Dimensions

175 x 80.8 x 45.8mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Country of Origin

Japan

Product details

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.

Stock information temporarily unavailable.

€ 76.04

€ 76.04 Each (ex VAT)

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 175 x 80.8 x 45.8mm

€ 76.04

€ 76.04 Each (ex VAT)

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 175 x 80.8 x 45.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Aluminium

External Length

175 mm

External Width

80.8 mm

External Height

45.8 mm

External Dimensions

175 x 80.8 x 45.8mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Country of Origin

Japan

Product details

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.