Taiwan Semi P6KE36A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 543-8646Brand: Taiwan SemiconductorManufacturers Part No.: P6KE36A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

5µA

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

Product details

TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Unidirectional 500W TVS diode,P6KE36A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 1.80

€ 0.361 Each (In a Pack of 5) (ex VAT)

Taiwan Semi P6KE36A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

€ 1.80

€ 0.361 Each (In a Pack of 5) (ex VAT)

Taiwan Semi P6KE36A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Unidirectional 500W TVS diode,P6KE36A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

5µA

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

Product details

TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Unidirectional 500W TVS diode,P6KE36A
P.O.A.Each (In a Pack of 5) (ex VAT)