Technical Document
Specifications
Brand
TaicaAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
30mm
Foot Height
22mm
Overall Height
40mm
Material
Silicone
Metalwork
Stainless Steel
Foot Shape
Cylindrical
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Country of Origin
Japan
Product details
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
Silicone Low Frequency Mounts
€ 28.79
€ 28.79 Each (ex VAT)
1
€ 28.79
€ 28.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 28.79 |
5 - 9 | € 27.88 |
10+ | € 27.00 |
Technical Document
Specifications
Brand
TaicaAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
30mm
Foot Height
22mm
Overall Height
40mm
Material
Silicone
Metalwork
Stainless Steel
Foot Shape
Cylindrical
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Country of Origin
Japan
Product details
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.