Sunon Axial Fan, 24 V dc, DC Operation, 51.5cfm, 1.8W, 87mA Max, IP20, 92 x 92 x 25mm

RS Stock No.: 202-5430Brand: SunonManufacturers Part No.: MF92252V1-1000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.8W

Width

92mm

Depth

25mm

Maximum Current

87mA

Dimensions

92 x 92 x 25mm

Air Flow

51.5cfm

IP Rating

IP20

Country of Origin

China

€ 5.60

€ 5.60 Each (ex VAT)

Sunon Axial Fan, 24 V dc, DC Operation, 51.5cfm, 1.8W, 87mA Max, IP20, 92 x 92 x 25mm

€ 5.60

€ 5.60 Each (ex VAT)

Sunon Axial Fan, 24 V dc, DC Operation, 51.5cfm, 1.8W, 87mA Max, IP20, 92 x 92 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 5.60
5 - 9€ 5.14
10 - 24€ 4.94
25 - 49€ 4.60
50+€ 4.32

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.8W

Width

92mm

Depth

25mm

Maximum Current

87mA

Dimensions

92 x 92 x 25mm

Air Flow

51.5cfm

IP Rating

IP20

Country of Origin

China