Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
0.8A
Mounting Type
Through Hole
Package Type
TO-92
Maximum Gate Trigger Current
7mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
9.5A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
5mA
Dimensions
4.7 x 3.7 x 4.4mm
Length
4.7mm
Width
3.7mm
Height
4.4mm
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.5V
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Product details
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
€ 2.81
€ 0.281 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 2.81
€ 0.281 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
0.8A
Mounting Type
Through Hole
Package Type
TO-92
Maximum Gate Trigger Current
7mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
9.5A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
5mA
Dimensions
4.7 x 3.7 x 4.4mm
Length
4.7mm
Width
3.7mm
Height
4.4mm
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.5V
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Product details