TSV994IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 20MHz 100 kHz, 2.5 → 5.5 V, 14-Pin TSSOP

RS Stock No.: 189-1910Brand: STMicroelectronicsManufacturers Part No.: TSV994IPT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Output Type

Rail to Rail

Typical Slew Rate

10V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Output Current

35 mA

Offset Voltage

7.5mV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

5.5 V

Typical Voltage Gain

91 dB

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Input Voltage

2.5 V

Typical Input Voltage Noise Density

21nV/√Hz

Length

5.1mm

Height

1.05mm

Width

4.5mm

Input Voltage Range

2.5 → 5.5 V

Input Offset Current

100pA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,628.05

€ 1.451 Each (On a Reel of 2500) (ex VAT)

TSV994IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 20MHz 100 kHz, 2.5 → 5.5 V, 14-Pin TSSOP

€ 3,628.05

€ 1.451 Each (On a Reel of 2500) (ex VAT)

TSV994IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 20MHz 100 kHz, 2.5 → 5.5 V, 14-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Output Type

Rail to Rail

Typical Slew Rate

10V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Output Current

35 mA

Offset Voltage

7.5mV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

5.5 V

Typical Voltage Gain

91 dB

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Input Voltage

2.5 V

Typical Input Voltage Noise Density

21nV/√Hz

Length

5.1mm

Height

1.05mm

Width

4.5mm

Input Voltage Range

2.5 → 5.5 V

Input Offset Current

100pA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more