Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.7 x 3.7 x 4.4mm
Height
4.4mm
Width
3.7mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
4.7mm
Product details
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
€ 12.83
€ 0.257 Each (In a Pack of 50) (ex VAT)
Standard
50
€ 12.83
€ 0.257 Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.257 | € 12.83 |
100+ | € 0.243 | € 12.14 |
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.7 x 3.7 x 4.4mm
Height
4.4mm
Width
3.7mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
4.7mm
Product details