STMicroelectronics MDmesh M5 N-Channel MOSFET, 28 A, 710 V, 3-Pin TO-247 STW34N65M5

RS Stock No.: 783-2996Brand: STMicroelectronicsManufacturers Part No.: STW34N65M5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

710 V

Series

MDmesh M5

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Typical Gate Charge @ Vgs

62.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.15mm

Country of Origin

China

Product details

N-channel MDmesh™ M5 Series, STMicroelectronics

The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.29

€ 5.29 Each (ex VAT)

STMicroelectronics MDmesh M5 N-Channel MOSFET, 28 A, 710 V, 3-Pin TO-247 STW34N65M5
Select packaging type

€ 5.29

€ 5.29 Each (ex VAT)

STMicroelectronics MDmesh M5 N-Channel MOSFET, 28 A, 710 V, 3-Pin TO-247 STW34N65M5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

710 V

Series

MDmesh M5

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Typical Gate Charge @ Vgs

62.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.15mm

Country of Origin

China

Product details

N-channel MDmesh™ M5 Series, STMicroelectronics

The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more