Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
Arm Cortex-A7
Package Type
LFBGA
Pin Count
289
Device Core
ARM Cortex A7
Maximum Frequency
800MHz
RAM Size
448 kb
Program Memory Type
RAM
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 79.30
€ 7.93 Each (Supplied in a Tray) (ex VAT)
STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 289-Pin LFBGA
Select packaging type
Production pack (Tray)
10
€ 79.30
€ 7.93 Each (Supplied in a Tray) (ex VAT)
STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 289-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 19 | € 7.93 |
20 - 39 | € 7.55 |
40 - 49 | € 7.17 |
50+ | € 6.81 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
Arm Cortex-A7
Package Type
LFBGA
Pin Count
289
Device Core
ARM Cortex A7
Maximum Frequency
800MHz
RAM Size
448 kb
Program Memory Type
RAM
Country of Origin
Taiwan, Province Of China