Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
168MHz
RAM Size
192 kB
USB Channels
2
Number of SPI Channels
3
Number of USART Channels
4
Number of CAN Channels
2
Number of UART Channels
2
Number of I2C Channels
3
Typical Operating Supply Voltage
1.8 → 3.6 V
Width
14.2mm
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Height
1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
14.2mm
Number of Ethernet Channels
1
ADCs
16 x 12 bit
€ 9.98
€ 9.98 Each (ex VAT)
Standard
1
€ 9.98
€ 9.98 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
168MHz
RAM Size
192 kB
USB Channels
2
Number of SPI Channels
3
Number of USART Channels
4
Number of CAN Channels
2
Number of UART Channels
2
Number of I2C Channels
3
Typical Operating Supply Voltage
1.8 → 3.6 V
Width
14.2mm
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Height
1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
14.2mm
Number of Ethernet Channels
1
ADCs
16 x 12 bit