Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Product details
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 2.76
€ 0.276 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 2.76
€ 0.276 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.276 | € 2.76 |
100 - 490 | € 0.194 | € 1.94 |
500 - 990 | € 0.16 | € 1.60 |
1000 - 2490 | € 0.131 | € 1.31 |
2500+ | € 0.109 | € 1.09 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Product details