Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1Mbit
Interface Type
I2C
Package Type
SO8N
Mounting Type
Surface Mount
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 0.88
€ 0.88 Each (ex VAT)
STMicroelectronics M24M01E-FCP6T/VF, 1Mbit EEPROM Chip SO8N I2C
Select packaging type
Standard
1
€ 0.88
€ 0.88 Each (ex VAT)
STMicroelectronics M24M01E-FCP6T/VF, 1Mbit EEPROM Chip SO8N I2C
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 0.88 |
10 - 99 | € 0.78 |
100+ | € 0.72 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1Mbit
Interface Type
I2C
Package Type
SO8N
Mounting Type
Surface Mount
Country of Origin
Malaysia